C&K Components V80212SS05Q

Switch Slide DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Body MaterialGlass, Nylon, Polyster, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating2 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth16.5 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components V80212SS05Q.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-3.50%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components V80212SS05Q.

Related Parts

Descriptions

Descriptions of C&K Components V80212SS05Q provided by its distributors.

Switch Slide DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount
Switch, POWER & SELECT, Slide, 10.1A@125VAC; 4A@28VDC; 5A@250VAC, DPDT
V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch
Slide Switch DPDT PNL MT QC AG
SWITCH SLIDE VOLT SELECT; Contact Configuration: DPDT; Switch Operation: On-Off-On; Switch Mounting: Panel; Product Range: V Series; Contact Current Max: 10.1A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 28V; Orienta
Slide Switch; Circuitry:DPDT; Switch Terminals:Quick Connect; Actuator Style:Screwdriver Slot; Contact Current Max:10.1A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • V80212SS05Q.

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Body MaterialGlass, Nylon, Polyster, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating2 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Depth16.5 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components V80212SS05Q.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago