CUI V7805-2000

Module DC-DC 12VIN 1-OUT 5V 2A 10W 3-Pin SIP Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Current - Output 12 A
Efficiency91 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power10 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height17.526 mm
Length11.43 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for CUI V7805-2000.

CUI
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Sager Power Systems
Datasheet6 pages1 year ago
Electro Sonic
Datasheet6 pages10 years ago
Sager Electronics
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+4.65%

Engineering Resources

View Evaluation kits and Reference designs for CUI V7805-2000.

Related Parts

Descriptions

Descriptions of CUI V7805-2000 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 2A 10W 3-Pin SIP Module
Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product.
5 Vdc, 2 A, 10 W, 7~18 Vdc Input Range
V78-2000 Series NON-ISOLATED SWITCHING REGULATOR 10 W Power
Dc-Non-Isolated 2A7 18Vinput 5Voutput Sip |Cui V7805-2000

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Current - Output 12 A
Efficiency91 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power10 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height17.526 mm
Length11.43 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for CUI V7805-2000.

CUI
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Sager Power Systems
Datasheet6 pages1 year ago
Electro Sonic
Datasheet6 pages10 years ago
Sager Electronics
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages6 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements