CUI V7805-1000R

V78-1000 Series 5 W Single Output 5 V R/A Non Isolated Switching Regulator-SIP-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Current - Output 11 A
Efficiency93 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage6.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power5 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height8.89 mm
Length17.526 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for CUI V7805-1000R.

Factory Futures
Datasheet6 pages11 years ago
CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages2 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet7 pages9 years ago
Master Electronics
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages6 years ago
Upverter
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-18.94%

Alternate Parts

Price @ 1000
$ 8.126
$ 7.32
$ 7.32
Stock
12,654
14,372
14,372
Authorized Distributors
1
3
3
Case/Package
SIP
SIP
SIP
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
6.5 V
6.5 V
6.5 V
Max Input Voltage
32 V
32 V
32 V
Output Voltage
5 V
5 V
5 V
Output Current
-
-
-
Output Power
5 W
5 W
5 W
Isolation Voltage
-
-
-
Efficiency
93 %
93 %
93 %

Engineering Resources

View Evaluation kits and Reference designs for CUI V7805-1000R.

Related Parts

Descriptions

Descriptions of CUI V7805-1000R provided by its distributors.

V78-1000 Series 5 W Single Output 5 V R/A Non Isolated Switching Regulator-SIP-3
Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product.
5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range
Module DC-DC 24VIN 1-OUT 5V 1A 5W 3-Pin SIP

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Current - Output 11 A
Efficiency93 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage6.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power5 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height8.89 mm
Length17.526 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for CUI V7805-1000R.

Factory Futures
Datasheet6 pages11 years ago
CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages2 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet7 pages9 years ago
Master Electronics
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages6 years ago
Upverter
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements