Vicor V72B5H150BN

DC DC Converter 5V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency85 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current30 A
Max Power Dissipation150 W
Min Input Voltage43 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V72B5H150BN.

Descriptions

Descriptions of Vicor V72B5H150BN provided by its distributors.

DC DC CONVERTER 5V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency85 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage72 V
Max Operating Temperature100 °C
Max Output Current30 A
Max Power Dissipation150 W
Min Input Voltage43 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant