Vicor V72A12T400B2

DC DC Converter 12V 400W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-V72A12T400B2Contact
>1wk
V72A12T400B2Contact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.4 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage110 V
Max Operating Temperature100 °C
Max Output Current33.33 A
Max Power Dissipation400 W
Min Input Voltage43 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V72A12T400B2.

Descriptions

Descriptions of Vicor V72A12T400B2 provided by its distributors.

DC DC CONVERTER 12V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.4 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage110 V
Max Operating Temperature100 °C
Max Output Current33.33 A
Max Power Dissipation400 W
Min Input Voltage43 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant