Honeywell V7-1A17D8

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 1.47N Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialGold, Silver
Housing MaterialPolyester
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Weight8 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel254 µm
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force147 N
Operating Position381 µm
OrientationStraight
Overtravel127 mm
PackagingBulk
Pretravel119 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth10.16 mm
Length38.99 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V7-1A17D8.

Electro Sonic
Datasheet7 pages4 years ago
Datasheet11 pages9 years ago
Sager Electronics
Datasheet9 pages8 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet1 page0 years ago
Datasheet11 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-1.24%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V7-1A17D8.

Related Parts

Descriptions

Descriptions of Honeywell V7-1A17D8 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 1.47N Screw Mount
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 5A @ 240V AC Contact Rating
Switch Limit; Miniature Basic; Plunger Head; SPDT; 5A
Switch, Basic, SPDT, Pin Plunger, 5 Amps @ 250 VAC
SWITCH SNAP ACTION SPDT 5A 125V
Basic / Snap Action Switches SPDT 5A/250VAC PIN P LUNGER
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 277V; MICRO SWITCH, PIN PLUNGER, SPDT, 5A 277V; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Operating Force Max:150gf; Contact Voltage AC Nom:277V; Contact Current Max:5A; Circuitry:SPDT; Contact Current AC Max:5A; Series:V7
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71A17D8

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialGold, Silver
Housing MaterialPolyester
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Weight8 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel254 µm
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force147 N
Operating Position381 µm
OrientationStraight
Overtravel127 mm
PackagingBulk
Pretravel119 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth10.16 mm
Length38.99 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V7-1A17D8.

Electro Sonic
Datasheet7 pages4 years ago
Datasheet11 pages9 years ago
Sager Electronics
Datasheet9 pages8 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet1 page0 years ago
Datasheet11 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago