Littelfuse V661HA32

Metal-Oxide Varistor (Mov), 660V V(Rms), 25Ka I(Tm), radial Rohs Compliant: Yes |Littelfuse V661HA32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance1 nF
Clamping Current200 A
Clamping Voltage1.82 kV
Energy600 J
Lead/Base StyleSolder
Max Operating Temperature85 °C
Max Surge Current25 kA
Max Varistor Voltage1.155 kV
Max Voltage Rating (AC)660 V
Max Voltage Rating (DC)850 V
Min Operating Temperature-55 °C
Min Varistor Voltage940 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage1.05 kV
Voltage Rating (AC)660 V
Voltage Rating (DC)850 V
Dimensions
Depth13 mm
Diameter32 mm
Lead Pitch25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V661HA32.

Mouser
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V661HA32.

Related Parts

Descriptions

Descriptions of Littelfuse V661HA32 provided by its distributors.

Metal-Oxide Varistor (Mov),660V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V661HA32
HA Series - High Energy Industrial Varistor Series, 1050V, 25000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 25kA 1050V, 25kA, 1000pF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance1 nF
Clamping Current200 A
Clamping Voltage1.82 kV
Energy600 J
Lead/Base StyleSolder
Max Operating Temperature85 °C
Max Surge Current25 kA
Max Varistor Voltage1.155 kV
Max Voltage Rating (AC)660 V
Max Voltage Rating (DC)850 V
Min Operating Temperature-55 °C
Min Varistor Voltage940 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage1.05 kV
Voltage Rating (AC)660 V
Voltage Rating (DC)850 V
Dimensions
Depth13 mm
Diameter32 mm
Lead Pitch25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V661HA32.

Mouser
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant