Littelfuse V660LS10PX2855

Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V660LS10PX2855
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy70 J
Max Surge Current2.5 kA
Max Varistor Voltage1.188 kV
Max Voltage Rating (AC)660 V
Max Voltage Rating (DC)850 V
Min Varistor Voltage972 V
Number of Circuits1
Varistor Voltage1.08 kV

Documents

Download datasheets and manufacturer documentation for Littelfuse V660LS10PX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V660LS10PX2855.

Descriptions

Descriptions of Littelfuse V660LS10PX2855 provided by its distributors.

Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V660LS10PX2855
VARISTOR 1.08KV 2.5KA DISC 10MM
Varistor, 850V, 70J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy70 J
Max Surge Current2.5 kA
Max Varistor Voltage1.188 kV
Max Voltage Rating (AC)660 V
Max Voltage Rating (DC)850 V
Min Varistor Voltage972 V
Number of Circuits1
Varistor Voltage1.08 kV

Documents

Download datasheets and manufacturer documentation for Littelfuse V660LS10PX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant