Texas Instruments V62/09605-01XE

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Data Rate500 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.2 ns
Quiescent Current30 µA
Turn-On Delay Time36.2 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/09605-01XE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.55
$ 3.274
$ 3.274
Stock
4,020
455,144
455,144
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
8.2 ns
8.2 ns
8.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments V62/09605-01XE.

Descriptions

Descriptions of Texas Instruments V62/09605-01XE provided by its distributors.

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Enhanced Product 16-Bit Dual-Supply Bus Transc., Configurable Voltage Translation, 3-State Outputs 48-TSSOP -55 to 125
Translation - Voltage Levels 16B LEVEL TRANSLATOR THROUGH MOUSER
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
ENHANCED PRODUCT 16-BIT DUAL-SUP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Data Rate500 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.2 ns
Quiescent Current30 µA
Turn-On Delay Time36.2 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/09605-01XE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago