See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
V600 Contact ··

Technical Specifications

Size-Width 60 mm
Supply Voltage (DC) 9 V
Supply Current 1 mA
Mounting Type Panel
RoHS Non-Compliant
Character Size-Height 15 mm
Lead-Free Status Contains Lead
Packaging Tray
Size-Height 30 mm
Sample Rate 3 Hz

Documents

Factory Futures
Datasheet 4 pages
Digi-Key
Datasheet 4 pages 15 years ago

Alternate Names

Martel Electronics V600
Martel Instruments V600
Martel Ele V600

Search for other parts like V600 »