Littelfuse V56ZT20PX10

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 56V, 2000A, disc 20mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage110 V
Energy30 J
Max Surge Current2 kA
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50 V
Number of Circuits1
Varistor Voltage56 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZT20PX10.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V56ZT20PX10.

Descriptions

Descriptions of Littelfuse V56ZT20PX10 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 56V, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V56ZT20PX10
VARISTOR 56V 2KA DISC 20MM
MOV - ZA RADIAL LEAD CRIMP
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage110 V
Energy30 J
Max Surge Current2 kA
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50 V
Number of Circuits1
Varistor Voltage56 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZT20PX10.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant