Delta V48SC3R320NRFA

Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
V48SC3R320NRFAContact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 120 A
Efficiency91 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation66 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Power66 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Height12.7 mm
Length33.02 mm
Width22.86 mm

Engineering Resources

View Evaluation kits and Reference designs for Delta V48SC3R320NRFA.

Related Parts

Descriptions

Descriptions of Delta V48SC3R320NRFA provided by its distributors.

Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick
DC DC CONVERTER 3.3V 66W

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • Delta Plus
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele
  • DELTA ELECTRONICS INTERNATIONA
  • DELTA ELECTRONIX

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 120 A
Efficiency91 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation66 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Power66 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Height12.7 mm
Length33.02 mm
Width22.86 mm

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant