Vicor V48C28T150BN3

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current5.36 A
Max Power Dissipation150 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Alternate Parts

Price @ 1000
$ 197.94
$ 197.94
Stock
600
91
91
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
36 V
36 V
36 V
Max Input Voltage
75 V
75 V
75 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
88.5 %
88.5 %
88.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V48C28T150BN3.

Descriptions

Descriptions of Vicor V48C28T150BN3 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 28V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current5.36 A
Max Power Dissipation150 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSNon-Compliant