Vicor V48B3V3E150BG

V48B Series 150 W 36 to 75 V Input Isolated Output 3.3 V Mini DC DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency82 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current45.45 A
Max Power Dissipation150 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V48B3V3E150BG.

Future Electronics
Datasheet11 pages3 years ago
Datasheet11 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V48B3V3E150BG.

Related Parts

Descriptions

Descriptions of Vicor V48B3V3E150BG provided by its distributors.

V48B Series 150 W 36 to 75 V Input Isolated Output 3.3 V Mini DC DC Converter
DC DC CONVERTER 3.3V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency82 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current45.45 A
Max Power Dissipation150 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V48B3V3E150BG.

Future Electronics
Datasheet11 pages3 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant