Littelfuse V481HC40

Hc Varistor 40Mm Rohs/Lead Free/Bulk Rohs Compliant: Yes |Littelfuse V481HC40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance2.7 nF
Clamping Voltage1.23 kV
Energy650 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage825 V
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)640 V
Min Operating Temperature-55 °C
Min Varistor Voltage670 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage750 V
Voltage Rating (AC)480 V
Voltage Rating (DC)640 V
Dimensions
Diameter40 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V481HC40.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Alternate Parts

Price @ 1000
$ 8.271
$ 16.34
$ 16.34
Stock
300
285
285
Authorized Distributors
1
4
4
Clamping Voltage
1.23 kV
1.23 kV
1.23 kV
Max Surge Current
40 kA
40 kA
40 kA
Energy
650 J
650 J
650 J
Voltage Rating (AC)
480 V
480 V
480 V
Voltage Rating (DC)
640 V
640 V
640 V
Capacitance
2.7 nF
2.7 nF
2.7 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V481HC40.

Related Parts

Descriptions

Descriptions of Littelfuse V481HC40 provided by its distributors.

Hc Varistor 40Mm Rohs/Lead Free/Bulk Rohs Compliant: Yes |Littelfuse V481HC40
HC Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 750V, 2700pF
Varistor, 640V, 650J, Through Hole Mount
MOV - IND. RIGID CLIPPED TERM.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance2.7 nF
Clamping Voltage1.23 kV
Energy650 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage825 V
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)640 V
Min Operating Temperature-55 °C
Min Varistor Voltage670 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage750 V
Voltage Rating (AC)480 V
Voltage Rating (DC)640 V
Dimensions
Diameter40 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V481HC40.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant