Littelfuse V47ZC20P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance11 nF
Clamping Voltage93 V
Energy23 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZC20P.

Burklin Elektronik
Datasheet14 pages7 years ago
TME
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-31.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V47ZC20P.

Related Parts

Descriptions

Descriptions of Littelfuse V47ZC20P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/Bulk |Littelfuse V47ZC20P
MOV -ZA RADIAL LEAD CRIMP/TRIM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance11 nF
Clamping Voltage93 V
Energy23 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZC20P.

Burklin Elektronik
Datasheet14 pages7 years ago
TME
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant