Littelfuse V47ZA1PX1347

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 47V, 250A, disc 7mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.245 nF
Clamping Current2.5 A
Clamping Voltage93 V
Energy1.8 J
Lead/Base StyleRadial
Max Operating Temperature125 °C
Max Surge Current250 A
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)460 V
Voltage Rating (DC)615 V
Dimensions
Depth5 mm
Lead Pitch6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZA1PX1347.

Burklin Elektronik
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Inventory History

3 month trend:
-16.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V47ZA1PX1347.

Related Parts

Descriptions

Descriptions of Littelfuse V47ZA1PX1347 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 47V, 250A, disc 7mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 1.8J, Through Hole Mount
Radial Varistor 7Mm Rohs/Lead Free/Bulk |Littelfuse V47ZA1PX1347
Var MOV 30VAC/38VDC 250A 52V Radial Automotive Bulk
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.245 nF
Clamping Current2.5 A
Clamping Voltage93 V
Energy1.8 J
Lead/Base StyleRadial
Max Operating Temperature125 °C
Max Surge Current250 A
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)460 V
Voltage Rating (DC)615 V
Dimensions
Depth5 mm
Lead Pitch6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZA1PX1347.

Burklin Elektronik
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant