Littelfuse V421DA40

Encased Disc DA 1 Chassis Mount TVS Varistor 1.13kV 200A 3nF 600J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountBolt, Chassis Mount, Surface Mount
Technical
Capacitance3 nF
Clamping Current200 A
Clamping Voltage1.13 kV
Energy600 J
Lead/Base StyleScrew
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-55 °C
Min Varistor Voltage610 V
Number of Circuits1
PackagingBulk
TerminationScrew
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)560 V
Dimensions
Depth15 mm
Lead Pitch23 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V421DA40.

Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V421DA40.

Related Parts

Descriptions

Descriptions of Littelfuse V421DA40 provided by its distributors.

Encased Disc DA 1 Chassis Mount TVS Varistor 1.13kV 200A 3nF 600J
DA Series - High Energy Industrial Varistor, 680V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 420V, 40kA, 6000pF
3000pF@1MHz 600J 560V 420V 680V 40kA Encased Disc Varistors ROHS
VARISTOR 680V 40KA ENCASED DISC
Metal Oxide Varistor, 560V, 1.13Kv, 40Mm Disc; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Da Series; Clamping Voltage Vc Max:1.13Kv; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Îœs:40Ka Rohs Compliant: Yes |Littelfuse V421DA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountBolt, Chassis Mount, Surface Mount
Technical
Capacitance3 nF
Clamping Current200 A
Clamping Voltage1.13 kV
Energy600 J
Lead/Base StyleScrew
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-55 °C
Min Varistor Voltage610 V
Number of Circuits1
PackagingBulk
TerminationScrew
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)560 V
Dimensions
Depth15 mm
Lead Pitch23 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V421DA40.

Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Newark
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant