KYOCERA AVX V3F418A400Y3GDP

Var Mlv 13VAC/18VDC 20A 25.5V 0612 SMD T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
V3F418A400Y3GDP01K
5d
V3F418A400Y3GDPContact
>1wk

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance150 pF
Clamping Current1 A
Clamping Voltage42 V
Energy100 mJ
Max Surge Current20 A
Max Voltage Rating (AC)13 V
Max Voltage Rating (DC)18 V
TerminationSMD/SMT
Varistor Voltage25.5 V
Voltage Rating (AC)13 V
Voltage Rating (DC)18 V
Voltage Tolerance10 %
Dimensions
Depth3.25 mm
Lead Pitch760 µm
Length1.6 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX V3F418A400Y3GDP.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX V3F418A400Y3GDP.

Descriptions

Descriptions of KYOCERA AVX V3F418A400Y3GDP provided by its distributors.

Var MLV 13VAC/18VDC 20A 25.5V 0612 SMD T/R
18 VDC 4 ELEMENT ARRAY 150PF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance150 pF
Clamping Current1 A
Clamping Voltage42 V
Energy100 mJ
Max Surge Current20 A
Max Voltage Rating (AC)13 V
Max Voltage Rating (DC)18 V
TerminationSMD/SMT
Varistor Voltage25.5 V
Voltage Rating (AC)13 V
Voltage Rating (DC)18 V
Voltage Tolerance10 %
Dimensions
Depth3.25 mm
Lead Pitch760 µm
Length1.6 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX V3F418A400Y3GDP.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago