Littelfuse V39ZA20

Metal Oxide Varistors 25V, 2kA, 12000pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance12 nF
Clamping Current20 A
Clamping Voltage76 V
Energy20 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Depth5 mm
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA20.

Newark
Datasheet14 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.401
$ 0.401
Stock
10,850
53,887
53,887
Authorized Distributors
0
11
11
Clamping Voltage
76 V
76 V
76 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
20 J
20 J
20 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
31 V
31 V
31 V
Capacitance
12 nF
12 nF
12 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V39ZA20.

Descriptions

Descriptions of Littelfuse V39ZA20 provided by its distributors.

Metal Oxide Varistors 25V, 2kA, 12000pF
VARISTOR RADIAL 20MM PKG 31V DC /20J/200
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:25Vrms; Voltage Rating DC, Vdc:31VDC; Peak Surge Current (8/20uS), Itm:2000A; Clamping Voltage 8/20us Max :76V; Peak Energy (10/1000uS):20J; Capacitance, Cd:12000pF RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance12 nF
Clamping Current20 A
Clamping Voltage76 V
Energy20 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Depth5 mm
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA20.

Newark
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant