Littelfuse V39MA2S

Metal-Oxide Varistor (Mov), 25V V(Rms), 40A I(Tm), axial-6 |Littelfuse V39MA2S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage86 V
Energy170 mJ
Max Operating Temperature85 °C
Max Surge Current40 A
Max Varistor Voltage43 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35 V
Number of Circuits1
PackagingBulk
TerminationAxial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39MA2S.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V39MA2S.

Related Parts

Descriptions

Descriptions of Littelfuse V39MA2S provided by its distributors.

Metal-Oxide Varistor (Mov),25V V(Rms),40A I(Tm),axial-6 |Littelfuse V39MA2S
Metal Oxide Varistors 25V, 40A, 250pF
MA Series - Axial Leaded Varistor Series, 39V, 40A, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage86 V
Energy170 mJ
Max Operating Temperature85 °C
Max Surge Current40 A
Max Varistor Voltage43 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35 V
Number of Circuits1
PackagingBulk
TerminationAxial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39MA2S.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant