Littelfuse V385LS10P

Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V385LS10P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance160 pF
Clamping Voltage1.025 kV
Energy51 J
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
TerminationRadial
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)505 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V385LS10P.

Fuses Unlimited
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V385LS10P.

Descriptions

Descriptions of Littelfuse V385LS10P provided by its distributors.

Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V385LS10P
VARISTOR 620V 2.5KA DISC 10MM
MOV - LA RADIAL LEAD STRAIGHT
RAD VARISTOR 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance160 pF
Clamping Voltage1.025 kV
Energy51 J
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
TerminationRadial
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)505 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V385LS10P.

Fuses Unlimited
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant