Vicor V375C12T150BL2

DC DC Converter 12V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.6 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation150 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Alternate Parts

Price @ 1000
$ 237.55
$ 237.55
Stock
88
96
96
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
-
12 V
12 V
Output Current
-
-
-
Output Power
-
150 W
150 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86.6 %
86.6 %
86.6 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375C12T150BL2.

Related Parts

Descriptions

Descriptions of Vicor V375C12T150BL2 provided by its distributors.

DC DC CONVERTER 12V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.6 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation150 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSNon-Compliant