Vicor V375B48M200BG3

DC DC Converter 48V 200W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.4 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 648.23
Stock
408
5
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
200 W
Isolation Voltage
3 kV
3 kV
Efficiency
88.4 %
88.4 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375B48M200BG3.

Descriptions

Descriptions of Vicor V375B48M200BG3 provided by its distributors.

DC DC CONVERTER 48V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.4 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant