Vicor V375B15T200BG

V375B Series 200 W 250 to 425 V Input Isolated Output 15 V Mini DC-DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current13.33 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B15T200BG.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375B15T200BG.

Related Parts

Descriptions

Descriptions of Vicor V375B15T200BG provided by its distributors.

V375B Series 200 W 250 to 425 V Input Isolated Output 15 V Mini DC-DC Converter
Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 15V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current13.33 A
Max Power Dissipation200 W
Min Input Voltage250 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375B15T200BG.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant