Littelfuse V360RA16X2749

Varistor Ra Series Rohs/Lead Free/Bulk |Littelfuse V360RA16X2749
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage595 V
Energy70 J
Max Surge Current4.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Varistor Voltage360 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V360RA16X2749.

Littelfuse SCT
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago

Alternate Parts

Price @ 1000
$ 4.364
$ 4.021
Stock
1,627
4,842
Authorized Distributors
1
3
Clamping Voltage
595 V
595 V
Max Surge Current
4.5 kA
4.5 kA
Energy
70 J
70 J
Voltage Rating (AC)
-
230 V
Voltage Rating (DC)
-
300 V
Capacitance
-
550 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V360RA16X2749.

Related Parts

Descriptions

Descriptions of Littelfuse V360RA16X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/Bulk |Littelfuse V360RA16X2749
RA Series - Low Profile Varistor, 360V, 4500A, RoHS
Littelfuse SCT
VARISTOR 360V 4.5KA RADIAL BOX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage595 V
Energy70 J
Max Surge Current4.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Varistor Voltage360 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V360RA16X2749.

Littelfuse SCT
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant