Littelfuse V33ZU70PX10

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 33V, 2000A, disc 20mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage58 V
Energy22 J
Max Surge Current2 kA
Max Varistor Voltage36.3 V
Max Voltage Rating (AC)21 V
Max Voltage Rating (DC)27 V
Min Varistor Voltage29.5 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage33 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZU70PX10.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V33ZU70PX10.

Related Parts

Descriptions

Descriptions of Littelfuse V33ZU70PX10 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 33V, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V33ZU70PX10
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage58 V
Energy22 J
Max Surge Current2 kA
Max Varistor Voltage36.3 V
Max Voltage Rating (AC)21 V
Max Voltage Rating (DC)27 V
Min Varistor Voltage29.5 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage33 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZU70PX10.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant