Littelfuse V33ZA2

Metal Oxide Varistors 20V, 500A, 2700pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance2.7 nF
Clamping Current5 A
Clamping Voltage64 V
Energy3 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current500 A
Max Varistor Voltage36.3 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage29.7 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage33 V
Voltage Rating (AC)20 V
Voltage Rating (DC)26 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA2.

DigiKey
Datasheet14 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.173
$ 0.173
Stock
290
94,304
94,304
Authorized Distributors
0
6
6
Clamping Voltage
64 V
64 V
64 V
Max Surge Current
500 A
500 A
500 A
Energy
3 J
3 J
3 J
Voltage Rating (AC)
20 V
20 V
20 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
2.7 nF
2.7 nF
2.7 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V33ZA2.

Descriptions

Descriptions of Littelfuse V33ZA2 provided by its distributors.

Metal Oxide Varistors 20V, 500A, 2700pF
VARISTOR 29.5V 500A DISC 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance2.7 nF
Clamping Current5 A
Clamping Voltage64 V
Energy3 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current500 A
Max Varistor Voltage36.3 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage29.7 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage33 V
Voltage Rating (AC)20 V
Voltage Rating (DC)26 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA2.

DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant