Littelfuse V320LU20AP

Radial Varistor 14Mm Rohs/Lead Free/Tr |Littelfuse V320LU20AP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance380 pF
Clamping Voltage850 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V320LU20AP.

Fuses Unlimited
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet13 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V320LU20AP.

Related Parts

Descriptions

Descriptions of Littelfuse V320LU20AP provided by its distributors.

Radial Varistor 14Mm Rohs/Lead Free/Tr |Littelfuse V320LU20AP
VARISTOR 510V 4.5KA DISC 14MM
MOV-LA RADIAL LEAD UNDER CRIMP
RAD VARISTOR 14MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance380 pF
Clamping Voltage850 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V320LU20AP.

Fuses Unlimited
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet13 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant