Pepperl & Fuchs V31-GM-YE2M-PVC

Cordset; #24 AWG; Female; 1.23 in.; 0.375 in.; 4 A; 60 VAC/75 VDC; 5 Milliohms

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78884893358 0 ··
USD
17.95 17.95 17.95 17.95 17.95
Allied Electronics
70093220 0 ··
USD
18.31 18.31 18.31 18.31 18.31

Descriptions

Cordset; #24 AWG; Female; 1.23 in.; 0.375 in.; 4 A; 60 VAC/75 VDC; 5 Milliohms
Allied Electronics
Single End Cordset Straight Female Control Single Keyway 125VDC 4A
Carlton-Bates

Technical Specifications

Voltage Rating (DC) 75 V
Insulation Material PVC
Cable Length 31.242 mm
Input Current 4 A
Size-Diameter 9.525 mm
RoHS Compliant
Contact Resistance 5 mΩ
Gender Female

Documents

Allied Electronics
Datasheet 1 page 12 years ago

Images

Alternate Names

PEPPERL V31-GM-YE2M-PVC
P&F V31-GM-YE2M-PVC
PEPPERL+FUCH V31-GM-YE2M-PVC
PEPPERL+FUCHS INC V31-GM-YE2M-PVC
PEPPERL AND FUCHS V31-GM-YE2M-PVC
PEPPERL+FUCHS VISOLUX V31-GM-YE2M-PVC
PEPPERL FUC V31-GM-YE2M-PVC
PEPPERL+FUCHSPROZESSAUTOMATION V31-GM-YE2M-PVC
Pepperl + Fuchs Process Automation V31-GM-YE2M-PVC
PEPPERL AND FUCHS PROCESS V31-GM-YE2M-PVC
PEPPER+FUCHS V31-GM-YE2M-PVC
PEPPERL+FU V31-GM-YE2M-PVC
PEPPERL FUCHS GMBH V31-GM-YE2M-PVC
PEPPERAL & FUCHS V31-GM-YE2M-PVC

Search for other parts like V31 »