Littelfuse V300LT20AP

Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance400 pF
Clamping Current50 A
Clamping Voltage775 V
Current Rating4.5 kA
Energy77 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)405 V
Min Operating Temperature-55 °C
Min Varistor Voltage423 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage517 V
Voltage Rating (AC)300 V
Voltage Rating (DC)405 V
Dimensions
Depth5.6 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V300LT20AP.

Future Electronics
Datasheet13 pages9 years ago
Datasheet13 pages4 years ago
TME
Datasheet13 pages4 years ago
LKR
Datasheet13 pages5 years ago
Newark
Datasheet13 pages6 years ago
Datasheet13 pages8 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+8.30%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V300LT20AP.

Related Parts

Descriptions

Descriptions of Littelfuse V300LT20AP provided by its distributors.

Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial T/R
Metal Oxide Varistors 300V, 400pF
Varistor, 405V, 77J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
775V 423V~517V 4.5kA Radial Leaded Varistors ROHS
Product Description Demo for Development.
Metal Oxide Varistor, 405V 775V Rad, Full Reel; Voltage Rating Vac:300V; Voltage Rating Vdc:405V; Product Range:La Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Littelfuse V300LT20AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance400 pF
Clamping Current50 A
Clamping Voltage775 V
Current Rating4.5 kA
Energy77 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)405 V
Min Operating Temperature-55 °C
Min Varistor Voltage423 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage517 V
Voltage Rating (AC)300 V
Voltage Rating (DC)405 V
Dimensions
Depth5.6 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V300LT20AP.

Future Electronics
Datasheet13 pages9 years ago
Datasheet13 pages4 years ago
TME
Datasheet13 pages4 years ago
LKR
Datasheet13 pages5 years ago
Newark
Datasheet13 pages6 years ago
Datasheet13 pages8 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant