Littelfuse V300LA20CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Clamping Current50 A
Clamping Voltage775 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6 kA
Max Surge Current6 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage420 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage517 V
Voltage Rating517 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.3 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V300LA20CP.

Future Electronics
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet13 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet10 pages8 years ago
Datasheet13 pages13 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Mouser
Datasheet8 pages18 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-80.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V300LA20CP.

Related Parts

Descriptions

Descriptions of Littelfuse V300LA20CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
C-III Series 517 Vdc 300 Vrms 775 V 6000 A Radial Lead Varistor
Radial Lead Varistors 300V 14mm DIP-2
Var MOV 300VAC 6000A 517V Thru-Hole Radial Bulk
775V 423V~517V 6.5kA Radial Leaded Varistors ROHS
Product Description Demo for Development.
MOV - AC HI ENERGY RL STRAIGHT
Metal Oxide Varistor, 405V 775V Rad; Voltage Rating Vac:300V; Voltage Rating Vdc:-; Product Range:C-Iii Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Peak Energy (2Ms):155J Rohs Compliant: Yes |Littelfuse V300LA20CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Clamping Current50 A
Clamping Voltage775 V
Energy155 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current6 kA
Max Surge Current6 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage420 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage517 V
Voltage Rating517 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.3 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V300LA20CP.

Future Electronics
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet13 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet10 pages8 years ago
Datasheet13 pages13 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Mouser
Datasheet8 pages18 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant