Vicor V300C5T100BN3

DC DC Converter 5V 100W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Alternate Parts

Price @ 1000
$ 214.87
$ 214.87
Stock
1
755
755
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
5 V
5 V
Output Current
-
27 A
27 A
Output Power
-
100 W
100 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
81.5 %
81.5 %
81.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300C5T100BN3.

Descriptions

Descriptions of Vicor V300C5T100BN3 provided by its distributors.

DC DC CONVERTER 5V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSNon-Compliant