Vicor V300C5H50B

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height14.478 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C5H50B.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300C5H50B.

Related Parts

Descriptions

Descriptions of Vicor V300C5H50B provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V300C5H50B Serie Micro DC DC Converter 300V Input 5V Output 50W –40 to +100
DC DC CONVERTER 5V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height14.478 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C5H50B.

Future Electronics
Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant