Vicor V300C24T150BL3

Micro Family 150 W 24 V Output -40 to +100°C Isolated DC DC Converter Module
Datasheet

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C24T150BL3.

Future Electronics
Datasheet13 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 207.6
$ 232.12
Stock
3,181
10
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3 kV
3 kV
Efficiency
86.5 %
86.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300C24T150BL3.

Related Parts

Descriptions

Descriptions of Vicor V300C24T150BL3 provided by its distributors.

Micro Family 150 W 24 V Output -40 to +100°C Isolated DC DC Converter Module
Module DC-DC Single-Out 24V 6.25A 150W Through Hole 7-Pin Quarter Brick
CONVERTER MOD DC/DC 24V 150W
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C24T150BL3.

Future Electronics
Datasheet13 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant