Vicor V300C15H75BF3

DC DC Converter 15V 75W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency85.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation75 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height14.478 mm
Length57.912 mm
Width36.83 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300C15H75BF3.

Related Parts

Descriptions

Descriptions of Vicor V300C15H75BF3 provided by its distributors.

DC DC CONVERTER 15V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency85.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation75 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height14.478 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSCompliant