Vicor V300B3V3H150BF

DC DC Converter 3.3V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
V300B3V3H150BFContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency80 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current45.45 A
Max Power Dissipation150 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 526.92
$ 526.92
Stock
0
99
99
Authorized Distributors
0
2
2
Case/Package
-
DIP
DIP
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
80 %
80 %
80 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300B3V3H150BF.

Descriptions

Descriptions of Vicor V300B3V3H150BF provided by its distributors.

DC DC CONVERTER 3.3V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency80 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current45.45 A
Max Power Dissipation150 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant