Vicor V300A2C160B3

DC DC Converter 2V 160W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-V300A2C160B3Contact
>1wk
V300A2C160B3Contact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency74 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation160 W
Min Input Voltage180 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300A2C160B3.

Related Parts

Descriptions

Descriptions of Vicor V300A2C160B3 provided by its distributors.

DC DC CONVERTER 2V 160W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency74 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation160 W
Min Input Voltage180 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 12 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant