Vicor V300A24E400BF3

DC DC Converter 24V 400W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation400 W
Min Input Voltage180 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300A24E400BF3.

Descriptions

Descriptions of Vicor V300A24E400BF3 provided by its distributors.

DC DC CONVERTER 24V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation400 W
Min Input Voltage180 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant