Vicor V300A15H500BN2

Module DC-DC Single-Out 15V 33.33A 500W Screw Mount/Through Hole 9-Pin Full Brick
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current33.3 A
Max Power Dissipation500 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300A15H500BN2.

Related Parts

Descriptions

Descriptions of Vicor V300A15H500BN2 provided by its distributors.

Module DC-DC Single-Out 15V 33.33A 500W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 15V 500W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current33.3 A
Max Power Dissipation500 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant