Littelfuse V3.5MLA1206A

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
Capacitance6 nF
Clamping Current1 A
Clamping Voltage13 V
Energy300 mJ
Max Operating Temperature125 °C
Max Surge Current100 A
Max Varistor Voltage7 V
Max Voltage Rating (AC)2.5 V
Max Voltage Rating (DC)3.5 V
Min Operating Temperature-55 °C
Min Varistor Voltage3.7 V
Number of Circuits1
Operating Supply Voltage7 V
PackagingBulk
TerminationSMD/SMT
Varistor Voltage5.35 V
Voltage Rating (AC)2.5 V
Voltage Rating (DC)3.5 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA1206A.

Newark
Datasheet11 pages17 years ago
Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.531
$ 0.531
Stock
894
99,471
99,471
Authorized Distributors
0
9
9
Clamping Voltage
13 V
13 V
13 V
Max Surge Current
100 A
100 A
100 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
2.5 V
2.5 V
2.5 V
Voltage Rating (DC)
3.5 V
3.5 V
3.5 V
Capacitance
6 nF
6 nF
6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V3.5MLA1206A.

Descriptions

Descriptions of Littelfuse V3.5MLA1206A provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
Metal Oxide Varistors 2V, 100A, 1200pF
Metal Oxide Varistor, 3.5V 13V 1206; Voltage Rating Vac:2.5V; Voltage Rating Vdc:3.5V; Product Range:Mla Series; Clamping Voltage Vc Max:13V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:100A; Voltage Ac:2.5V Rohs Compliant: Yes |Littelfuse V3.5MLA1206A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
Capacitance6 nF
Clamping Current1 A
Clamping Voltage13 V
Energy300 mJ
Max Operating Temperature125 °C
Max Surge Current100 A
Max Varistor Voltage7 V
Max Voltage Rating (AC)2.5 V
Max Voltage Rating (DC)3.5 V
Min Operating Temperature-55 °C
Min Varistor Voltage3.7 V
Number of Circuits1
Operating Supply Voltage7 V
PackagingBulk
TerminationSMD/SMT
Varistor Voltage5.35 V
Voltage Rating (AC)2.5 V
Voltage Rating (DC)3.5 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA1206A.

Newark
Datasheet11 pages17 years ago
Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant