Licefa V3-18/9-6-10

FOAM, FOR INSERTION, CONDUCTIVE; SVHC:No SVHC (20-Jun-2011); Colour:Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
84R4452 7 Buy Now »
USD
0.893 0.893 0.893 0.541 0.491
Farnell
1832532 61 Buy Now »
GBP
0.323 0.304 0.304 0.304 0.304
element14 APAC
1832532 8 Buy Now »
SGD
0.970 0.745 0.745 0.745 0.745

Descriptions

FOAM, FOR INSERTION, CONDUCTIVE; SVHC:No SVHC (20-Jun-2011); Colour:Black
Farnell
FOAM, FOR INSERTION, CONDUCTIVE; External Height - Imperial:1.42"; External Height - Metric:36mm; SVHC:No SVHC (18-Jun-2012); Colour:Black ;RoHS Compliant: NA
Newark
FOAM, FOR INSERTION, CONDUCTIVE; External Height - Imperial:1.42"; External Height - Metric:36mm; External Width - Imperial:0"; SVHC:No SVHC (20-Jun-2011); Colour:Black
element14 APAC

Technical Specifications

Color Black
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Datasheet 16 pages 6 years ago
Datasheet 16 pages 6 years ago
Newark
Datasheet 1 page 6 years ago

Images


Search for other parts like V3 »