Vicor V28B5H75BG

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency73.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current15 A
Max Power Dissipation75 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28B5H75BG.

Future Electronics
Datasheet11 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V28B5H75BG.

Related Parts

Descriptions

Descriptions of Vicor V28B5H75BG provided by its distributors.

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
CONVERTER MOD DC/DC 5V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency73.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current15 A
Max Power Dissipation75 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28B5H75BG.

Future Electronics
Datasheet11 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant