Vicor V28A12T200BN

Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency83 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation200 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28A12T200BN.

Future Electronics
Datasheet12 pages3 years ago
Datasheet11 pages11 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 314.08
$ 314.08
Stock
19
24
Authorized Distributors
2
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3 kV
3 kV
Efficiency
83 %
83 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V28A12T200BN.

Related Parts

Descriptions

Descriptions of Vicor V28A12T200BN provided by its distributors.

Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick
V28A Series 200 W 9 to 36 V Input Isolated Output 12 V Maxi DC-DC Converter
DC DC CONVERTER 12V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency83 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation200 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28A12T200BN.

Future Electronics
Datasheet12 pages3 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant