Littelfuse V27ZA2P

ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance3 nF
Clamping Current5 A
Clamping Voltage53 V
Current Rating500 A
Energy2.5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current500 A
Max Surge Current500 A
Max Varistor Voltage29.7 V
Max Voltage Rating (AC)17 V
Max Voltage Rating (DC)22 V
Min Operating Temperature-55 °C
Min Varistor Voltage23 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage31.1 V
Voltage Rating22 V
Voltage Rating (AC)17 V
Voltage Rating (DC)22 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA2P.

element14
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages8 years ago
TME
Datasheet14 pages5 years ago
Farnell
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-17.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V27ZA2P.

Related Parts

Descriptions

Descriptions of Littelfuse V27ZA2P provided by its distributors.

ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 350A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 22V, 53V, Rad; Voltage Rating Vac:17V; Voltage Rating Vdc:22V; Product Range:Za Series; Clamping Voltage Vc Max:53V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:500A; Peak Energy (10/1000Us):2.5J Rohs Compliant: Yes |Littelfuse V27ZA2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance3 nF
Clamping Current5 A
Clamping Voltage53 V
Current Rating500 A
Energy2.5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current500 A
Max Surge Current500 A
Max Varistor Voltage29.7 V
Max Voltage Rating (AC)17 V
Max Voltage Rating (DC)22 V
Min Operating Temperature-55 °C
Min Varistor Voltage23 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage31.1 V
Voltage Rating22 V
Voltage Rating (AC)17 V
Voltage Rating (DC)22 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA2P.

element14
Datasheet14 pages18 years ago
element14 APAC
Datasheet14 pages8 years ago
TME
Datasheet14 pages5 years ago
Farnell
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant