Littelfuse V275LA4P

LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Ambient Temperature Range High85 °C
Capacitance80 pF
Clamping Current10 A
Clamping Voltage710 V
Current Rating1.2 kA
Energy23 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1.2 kA
Max Surge Current1.2 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-55 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage473 V
Voltage Rating369 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth5.6 mm
Diameter7 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA4P.

element14 APAC
Datasheet11 pages18 years ago
Datasheet13 pages8 years ago
Datasheet13 pages14 years ago
Upverter
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages13 years ago

Inventory History

3 month trend:
-22.60%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.31
$ 0.31
Stock
928,330
36,171
36,171
Authorized Distributors
17
2
2
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
23 J
23 J
23 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
80 pF
80 pF
80 pF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V275LA4P.

Related Parts

Descriptions

Descriptions of Littelfuse V275LA4P provided by its distributors.

LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
Varistor, Circuit Protect, 275VAC/369VDC, 710V, 10A, Metal Oxide, 80pF, Radial | Littelfuse V275LA4P
Varistor, Mov, La Series, 369 V, 1.2 Ka, Disc 7Mm, Metal Oxide Varistor (Mov), 710 V Rohs Compliant: Yes |Littelfuse V275LA4P
VARISTOR, 23.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: LA Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Ambient Temperature Range High85 °C
Capacitance80 pF
Clamping Current10 A
Clamping Voltage710 V
Current Rating1.2 kA
Energy23 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1.2 kA
Max Surge Current1.2 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-55 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage473 V
Voltage Rating369 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth5.6 mm
Diameter7 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA4P.

element14 APAC
Datasheet11 pages18 years ago
Datasheet13 pages8 years ago
Datasheet13 pages14 years ago
Upverter
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant