Littelfuse V275LA2P

Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance80 pF
Clamping Current10 A
Clamping Voltage775 V
Current Rating10 A
Energy23 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1.2 kA
Max Surge Current1.2 kA
Max Varistor Voltage495 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-55 °C
Min Varistor Voltage405 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage515 V
Voltage Rating369 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth5.6 mm
Diameter7 mm
Height12 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA2P.

Newark
Datasheet11 pages18 years ago
Datasheet13 pages8 years ago
Datasheet13 pages4 years ago
Farnell
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet13 pages9 years ago
element14 APAC
Datasheet13 pages14 years ago
TME
Datasheet13 pages11 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
Jameco
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+2.38%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.948
$ 0.948
Stock
385,782
26,970
26,970
Authorized Distributors
14
2
2
Clamping Voltage
775 V
775 V
775 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
23 J
23 J
23 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
80 pF
80 pF
80 pF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V275LA2P.

Related Parts

Descriptions

Descriptions of Littelfuse V275LA2P provided by its distributors.

Varistor Metal Oxide 275 Volt AC 369 Volt 1200 Amp 515 Volt Through Hole
LA Series Metal Oxide Varistor 80pF 10A, Clamping 775V, Varistor 515V | Littelfuse V275LA2P
LA Series 369 V 275 Vrms 775 VCl 1200 A 80 pF Radial Lead Varistor
Varistor, 23.0J, 275Vac; Voltage Rating Vac:275V; Voltage Rating V Dc:369V; Product Range:La Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V275LA2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance80 pF
Clamping Current10 A
Clamping Voltage775 V
Current Rating10 A
Energy23 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1.2 kA
Max Surge Current1.2 kA
Max Varistor Voltage495 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)369 V
Min Operating Temperature-55 °C
Min Varistor Voltage405 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage515 V
Voltage Rating369 V
Voltage Rating (AC)275 V
Voltage Rating (DC)369 V
Dimensions
Depth5.6 mm
Diameter7 mm
Height12 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA2P.

Newark
Datasheet11 pages18 years ago
Datasheet13 pages8 years ago
Datasheet13 pages4 years ago
Farnell
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet13 pages9 years ago
element14 APAC
Datasheet13 pages14 years ago
TME
Datasheet13 pages11 years ago
Future Electronics
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
Jameco
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant