Littelfuse V26MLA0603A

MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance110 pF
Clamping Current1 A
Clamping Voltage60 V
Energy100 mJ
Max Operating Temperature125 °C
Max Surge Current30 A
Max Varistor Voltage38 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage31 V
Number of Circuits1
PackagingBulk
TerminationSMD/SMT
Varistor Voltage34.5 V
Voltage Rating (AC)20 V
Voltage Rating (DC)26 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA0603A.

Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Newark
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V26MLA0603A.

Related Parts

Descriptions

Descriptions of Littelfuse V26MLA0603A provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 20V, 30A, 100pF
Varistor, 26V, 60V, 0603; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Mla Series; Clamping Voltage Vc Max:60V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V26MLA0603A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance110 pF
Clamping Current1 A
Clamping Voltage60 V
Energy100 mJ
Max Operating Temperature125 °C
Max Surge Current30 A
Max Varistor Voltage38 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage31 V
Number of Circuits1
PackagingBulk
TerminationSMD/SMT
Varistor Voltage34.5 V
Voltage Rating (AC)20 V
Voltage Rating (DC)26 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA0603A.

Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
Newark
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant