Littelfuse V251DHB34

DHB34 Series - High Energy Industrial Metal Oxide Varistor, 390V, 40000A, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance5 nF
Clamping Voltage650 V
Energy370 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)330 V
Min Operating Temperature-55 °C
Min Varistor Voltage351 V
Number of Circuits1
PackagingBulk
TerminationSolder
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)330 V
Dimensions
Diameter34 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V251DHB34.

Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet5 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V251DHB34.

Related Parts

Descriptions

Descriptions of Littelfuse V251DHB34 provided by its distributors.

DHB34 Series - High Energy Industrial Metal Oxide Varistor, 390V, 40000A, RoHS
Littelfuse SCT
Dhb Varistor 34Mm Rohs/Lead Free/Bulk |Littelfuse V251DHB34
650V 5000pF@1MHz 370J 330V 250V 390V 40kA - Varistors ROHS
VARISTOR 354V 40KA SQUARE 34MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance5 nF
Clamping Voltage650 V
Energy370 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)330 V
Min Operating Temperature-55 °C
Min Varistor Voltage351 V
Number of Circuits1
PackagingBulk
TerminationSolder
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)330 V
Dimensions
Diameter34 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V251DHB34.

Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant