Littelfuse V250LS4

Metal Oxide Varistors 250V, 90pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance90 pF
Clamping Voltage650 V
Energy21 J
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)330 V
Min Operating Temperature-55 °C
Min Varistor Voltage351 V
Number of Circuits1
TerminationRadial
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V250LS4.

DigiKey
Datasheet8 pages18 years ago
Mouser
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
513
442,354
442,354
Authorized Distributors
0
14
14
Clamping Voltage
650 V
650 V
650 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
21 J
21 J
21 J
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
330 V
330 V
330 V
Capacitance
90 pF
90 pF
90 pF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V250LS4.

Descriptions

Descriptions of Littelfuse V250LS4 provided by its distributors.

Metal Oxide Varistors 250V, 90pF
VARISTOR 354V 1.2KA DISC 7MM
SAME AS V250LA4 EXCEPT (STRAIG <CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance90 pF
Clamping Voltage650 V
Energy21 J
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage429 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)330 V
Min Operating Temperature-55 °C
Min Varistor Voltage351 V
Number of Circuits1
TerminationRadial
Varistor Voltage390 V
Voltage Rating (AC)250 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V250LS4.

DigiKey
Datasheet8 pages18 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant